Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU256ABA8E12-0AUTCopy
Manufacturer Standard Lead Time94 weeks
Order Code4050801
Product Range1.8V Serial NOR Flash Memories
Your Part Number
1,056 In Stock
1,122 more incoming. You can reserve stock now
1,056 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.950 (CNY378.4935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.95 (CNY378.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU256ABA8E12-0AUTCopy
Manufacturer Standard Lead Time94 weeks
Order Code4050801
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Configuration32M x 8bit
InterfacesSPI
IC Case / PackageTBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V Serial NOR Flash Memories
Product Overview
MT25QU256ABA8E12-0AUT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 1.7V to 2.0V
- 256Mb (32MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional reset and hold pin
- Standard default security
- Automotive grade AEC-Q100 qualified
- Operating temperature range from- 40°C to +125°C
- Single and double transfer rate (STR/DTR)
- Available in 24-ball TPBGA package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
32M x 8bit
IC Case / Package
TBGA
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Memory Density
256Mbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.970494
