Print Page
DSC1124BI2-100.0000
MEMS Oscillator, 100 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1124 Series, HCSL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1124BI2-100.0000Copy
Order Code4829537
Product RangeDSC1124 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.380 (CNY11.7294) |
| 10+ | CNY10.180 (CNY11.5034) |
| 25+ | CNY9.970 (CNY11.2661) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY9.550 (CNY10.7915) |
| 500+ | CNY9.350 (CNY10.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.38 (CNY11.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1124BI2-100.0000Copy
Order Code4829537
Product RangeDSC1124 Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 5mm x 3.2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeDSC1124 Series
Oscillator Output CompatibilityHCSL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
25ppm
Product Range
DSC1124 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
HCSL
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001