Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC7512XMYCopy
Manufacturer Standard Lead Time12 weeks
Order Code3385493
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.920 (CNY190.8796) |
| 25+ | CNY140.690 (CNY158.9797) |
| 100+ | CNY138.410 (CNY156.4033) |
| 136+ | CNY136.120 (CNY153.8156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.92 (CNY190.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC7512XMYCopy
Manufacturer Standard Lead Time12 weeks
Order Code3385493
Technical Datasheet
Device TypeGigabit Ethernet Switch
Supported StandardsIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Supply Voltage Max1.05V
IC Case / PackageQFN-EP
No. of Pins172Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Switch
Supply Voltage Min
950mV
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Max
1.05V
No. of Pins
172Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
