Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.240 (CNY59.0312) |
| 25+ | CNY50.850 (CNY57.4605) |
| 100+ | CNY49.450 (CNY55.8785) |
| 168+ | CNY48.050 (CNY54.2965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.24 (CNY59.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7006/KDXCopy
Order Code3923727
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 3.2
Supply Voltage Min1.08V
Supply Voltage Max3.6V
IC Case / PackageVQFN
No. of Pins100Pins
Data Rate1.5Mbps
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.08V
IC Case / Package
VQFN
Data Rate
1.5Mbps
Operating Temperature Min
0°C
Qualification
-
MSL
-
USB Standard
USB 3.2
Supply Voltage Max
3.6V
No. of Pins
100Pins
No. of Ports
6Ports
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
