
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY18.000 (CNY20.340) |
| 100+ | CNY17.630 (CNY19.9219) |
| 490+ | CNY17.260 (CNY19.5038) |
Product Information
Product Overview
The UCS1003-1-BP is an USB Port Power Controller with charger emulation. It provides an USB port power switch for precise control of up to 3.0A continuous current (2.85A typical) with overcurrent limit (OCL), dynamic thermal management, latch or auto-recovery (low-test current) fault handling, selectable active-high or -low enable, under-voltage and over-voltage lockout, back-drive protection and back voltage protection. Split supply support for VS and VDD is an option for low power in system standby states. This gives battery-operated applications (such as on-board computers) the ability to detect attachments from a Sleep or Off state. After the Attach Detection is flagged, the system can decide to wake-up and/or provide charging. In addition to power switching and current limiting modes, the UCS1003-1 will automatically charge a wide variety of portable devices, including USB-IF BC1.2, YD/T-1591 (2009), most Apple Inc., Samsung and RIM and many others.
- Port power switch with two current limits
- Selectable/automatic cycling of universal serial bus (USB) data line charger emulation profiles
- Supports active cables
- Ultra-low power sleep state
- Supports self-contained current monitoring and rationing for power-allocation applications
- Have low-power attach detection and open-drain (A_DET#) pin
- Supports 12W charging emulation
- Wake on attach USB
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
USB Port Power Controller
4.5V
QFN
-
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
20Pins
1Ports
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
