
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.050 | CNY12.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 25+ | CNY11.940 (CNY13.4922) |
| 100+ | CNY11.820 (CNY13.3566) |
| 5000+ | CNY10.370 (CNY11.7181) |
Product Information
Product Overview
The UCS1001-2-BP-TR is an USB port Power Controller with charger emulation. It provides an USB port power switch for precise control of up to 2.5 amperes continuous current with over-current limit, dynamic thermal management, latch or auto-recovery fault handling, selectable active low or high enable, under- and over-voltage lockout, back-drive protection and back-voltage protection. Split supply support for VS and VDD is an option for low power in system standby states. This gives battery operated applications, like notebook PCs, the ability to detect attachments from a sleep or off state. After the attach detection is flagged, the system can decide to wake up and/or provide charging. In addition to power switching and current limiting modes, the UCS1001 will automatically charge a wide variety of portable devices, including USB-IF BC1.2, YD/T-1591 (2009), most Apple® and RIM® and many others.
- Port power switch with two current limits
- Selectable/automatic cycling of USB data line charger emulation profiles
- Fault alert open-drain output
- Ultra low power sleep state
- Optional split supply support for VBUS and VDD for low power in system standby states
- Wake on attach USB (UCS1001-2)
Applications
Computers & Computer Peripherals, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Port Power Controller
4.5V
QFN
-
-40°C
-
MSL 1 - Unlimited
USB 2.0
5.5V
20Pins
1Ports
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
