
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.520 | CNY3.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 25+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.680 (CNY3.0284) |
| 3000+ | CNY2.630 (CNY2.9719) |
Product Information
Product Overview
The TCM809RENB713 is a 3-pin Microcontroller Reset Monitor with active-low push-pull RESET output. The supervisor circuit designed to monitor VDD in digital systems, providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65µs of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140ms after VDD rises above the reset threshold. The output of the TCM809 is valid down to VDD=1V. It is optimized to reject fast transient glitches on the VDD line.
- VDD transient immunity
- 9µA Typical low supply current
Applications
Computers & Computer Peripherals, Portable Devices, Automotive
Technical Specifications
-
1Monitors
5.5V
SOT-23B
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1.2V
Active-Low
3Pins
320ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23B
Technical Docs (3)
Alternatives for TCM809RENB713
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
