Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC850CPL
Order Code3580665
Product RangeSingle 15-Bit Multi-Slope ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.120 (CNY380.9456) |
| 25+ | CNY255.440 (CNY288.6472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.12 (CNY380.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC850CPL
Order Code3580665
Product RangeSingle 15-Bit Multi-Slope ADCs
Technical Datasheet
ADC ArchitectureMulti-Slope
Resolution15bit
Sampling Rate40SPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeDual (+/-)
InterfacesCMOS, Parallel, TTL
Supply Voltage Min-5V
Supply Voltage Max5V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 15-Bit Multi-Slope ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Multi-Slope
Sampling Rate
40SPS
Input Channel Type
Single Ended
Interfaces
CMOS, Parallel, TTL
Supply Voltage Max
5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Resolution
15bit
No. of Channels
1Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
-5V
ADC / DAC Case Style
DIP
No. of Pins
40Pins
Operating Temperature Min
0°C
Product Range
Single 15-Bit Multi-Slope ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
