
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 25+ | CNY4.510 (CNY5.0963) |
| 100+ | CNY4.120 (CNY4.6556) |
| 3000+ | CNY4.040 (CNY4.5652) |
Product Information
Product Overview
The TC54VN4302ECB713 is a Voltage Detector with N-channel open-drain output. It is suitable for battery-powered applications because of their extremely low 1µA operating current. Each part is laser-trimmed to the desired threshold voltage, which can be specified from 1.4 to 6V with a 2% tolerance. During operation, the output (VOUT) remains in the logic-high state as long as VIN is greater than the specified threshold voltage (VDET-). When VIN falls below VDET-, the output is driven to a logic-low. VOUT remains low until VIN rises above VDET- by an amount VHYST, when it resets to a logic high state.
- 1µA Typical low current drain
Applications
Safety, Industrial
Technical Specifications
-
1Monitors
6V
SOT-23A
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.3V
4.3V
700mV
Active-Low
3Pins
200µs
85°C
-
No SVHC (04-Feb-2026)
SOT-23A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
