
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.350 (CNY37.6855) |
| 25+ | CNY27.750 (CNY31.3575) |
| 100+ | CNY25.280 (CNY28.5664) |
Product Information
Product Overview
The TC4432EPA is a CMOS high-speed MOSFET Driver for use in high-side driver applications. It will not latch-up under any conditions within its power and voltage ratings. It can accept, without damage or logic upset, up to 300mA of reverse current being forced back into their outputs. All terminals are fully protected against up to 4kV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a low state when the input supply voltage drops below 7V. For operation at lower voltages, disable the lockout and start-up circuit by grounding pin 3 (LOCK DIS), for all other situations, pin 3 (LOCK DIS) should be left floating. The under-voltage lockout and start-up circuit gives brown out protection when driving MOSFETS.
- 1.5A High peak output current
- High capacitive load drive capability - 1000pF in 25nsec
- 7Ω Low output impedance
- Latch-up protected - Will withstand <gt/>300mA reverse current
- 4kV ESD Protected
Applications
Motor Drive & Control, Automation & Process Control, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
High Side and Low Side
8Pins
Through Hole
1.5A
4.5V
-40°C
78ns
-
-
-
MOSFET
DIP
Non-Inverting
1.5A
30V
85°C
78ns
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for TC4432EPA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
