
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.670 (CNY35.7871) |
| 25+ | CNY26.310 (CNY29.7303) |
| 100+ | CNY24.070 (CNY27.1991) |
Product Information
Product Overview
The TC4432CPA from Microchip is a non-inverting, 1.5A high-speed 3V MOSFET driver in 8 pin PDIP package. The 3V CMOS buffer/drivers suitable for use in high-side driver applications. It will not latch up under any conditions within their power and voltage ratings. It can accept without damage or logic upset, up to 300mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against up to 4KV of electrostatic discharge. Under-voltage lockout circuitry forces the output to a ‘low’ state when the input supply voltage drops below 7V. For operation at lower voltages, disable the lockout and start-up circuit by grounding pin 3, for all other situations, pin 3 should be left floating. The under-voltage lockout and start-up circuit gives brown out protection when driving MOSFETS. Typical applications include small motor drive, power MOSFET driver and driving bipolar transistors.
- Wide input supply operating range from 4.5V to 3V
- High capacitive load drive capability is 1000pF in 25nsec
- Short delay times is less than 78nsec typ
- Low supply current with logic '1' input is 2.5mA and with logic '0' input is 300μA
- Low output impedance is 7ohm
- Latch-up protected will withstand is greater than 300mA reverse current
- Operating temperature range from 0°C to +70°C
Applications
Motor Drive & Control
Technical Specifications
1Channels
High Side and Low Side
8Pins
Through Hole
1.5A
4.5V
0°C
-
-
-
-
MOSFET
DIP
Non-Inverting
1.5A
30V
70°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TC4432CPA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
