Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4431CPACopy
Manufacturer Standard Lead Time57 weeks
Order Code3929907
Product RangeTC4431 Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 25+ | CNY25.060 (CNY28.3178) |
| 100+ | CNY22.930 (CNY25.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.16 (CNY34.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4431CPACopy
Manufacturer Standard Lead Time57 weeks
Order Code3929907
Product RangeTC4431 Series
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max30V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay62ns
Output Delay78ns
Product RangeTC4431 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
62ns
Product Range
TC4431 Series
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PDIP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
Output Delay
78ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TC4431CPA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
