
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 25+ | CNY25.210 (CNY28.4873) |
| 100+ | CNY24.710 (CNY27.9223) |
Product Information
Product Overview
The TC4429CAT is an inverting single-output high-speed MOSFET Driver with inverting configuration, while the TC4420 is a non-inverting driver. This driver is fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. It has TTL/CMOS compatible inputs that can be driven as high as VDD 0.3V or as low as -5V without upset or damage to the device. This eliminates the need for external level-shifting circuitry and its associated cost and size. The output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55ns typical and the output rise and fall times are only 25ns typical into 2500pF across the usable power supply range. Unlike other drivers, the TC4429 is virtually latch-up proof. It replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.
- Pin-compatible with the TC429
- Latch-up protected - Will withstand <gt/>1.5A reverse output current
- Logic input will withstand negative swing up to 5V
- Matched rise and fall times
- Output voltage swing to within 25mV of ground or VDD
- 10000pF High capacitive load drive capability
- 2.5Ω Low output impedance
Applications
Portable Devices, Computers & Computer Peripherals, Power Management
Technical Specifications
1Channels
Low Side
5Pins
Through Hole
6A
4.5V
0°C
55ns
-
-
-
MOSFET
TO-220
Inverting
6A
18V
70°C
55ns
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for TC4429CAT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
