Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4427AEUA713Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3491040RL
Cut Tape3491040
Your Part Number
1,785 In Stock
Need more?
1,785 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.690 | CNY16.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 25+ | CNY16.360 (CNY18.4868) |
| 100+ | CNY16.030 (CNY18.1139) |
| 2500+ | CNY15.690 (CNY17.7297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4427AEUA713Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3491040RL
Cut Tape3491040
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageMSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay30ns
Output Delay30ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MSOP
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
30ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
