
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.210 (CNY37.5273) |
| 25+ | CNY27.720 (CNY31.3236) |
| 100+ | CNY25.060 (CNY28.3178) |
Product Information
Product Overview
The TC4422EPA is a non-inverting high-speed MOSFET Driver capable of driving large MOSFETs and IGBTs. This device is essentially immune to any form of upset, except direct over-voltage or over-dissipation. It cannot be latched under any conditions within its power and voltage ratings. This part is not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals. It can accept, without damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4421 inputs may be driven directly from either TTL or CMOS. In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
- 2A Maximum high continuous output current
- Fast rise and fall times
- Short propagation delays - 30ns Typical
- 1.4Ω Typical low output impedance
- Latch-up protected - Will withstand 1.5A output reverse current
- Input will withstand negative inputs up to 5V
- Pin-compatible with the TC4420/TC4429 6A MOSFET driver
Applications
Motor Drive & Control, Power Management
Technical Specifications
1Channels
Low Side
8Pins
Through Hole
9A
4.5V
-40°C
30ns
-
-
-
MOSFET
DIP
Non-Inverting
9A
18V
85°C
33ns
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for TC4422EPA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
