
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.350 (CNY37.6855) |
| 25+ | CNY27.750 (CNY31.3575) |
| 100+ | CNY25.280 (CNY28.5664) |
Product Information
Product Overview
The TC4422CPA is a non-inverting high-speed MOSFET Driver for pulse generators and local power on/off switch. It is essentially immune to any form of upset except direct overvoltage or over-dissipation- it cannot be latched under any conditions within their power and voltage ratings, it is not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals, it can accept, without either damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4422 inputs may be driven directly from either TTL or CMOS (3 to 18V). In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
- Tough CMOS™ construction
- 2A Maximum high continuous output current
- 1.4Ω Typical low output impedance
- Latch-up protection - Will withstand 1.5A output reverse current
- Input withstands negative inputs up to 5V
Applications
Signal Processing, Motor Drive & Control, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
Low Side
8Pins
Through Hole
9A
4.5V
0°C
30ns
-
-
-
MOSFET
DIP
Non-Inverting
9A
18V
70°C
33ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TC4422CPA..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
