Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC4420COA713Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3491039RL
Cut Tape3491039
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 25+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY10.370 (CNY11.7181) |
| 3300+ | CNY10.170 (CNY11.4921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4420COA713Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3491039RL
Cut Tape3491039
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current6A
Sink Current6A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay55ns
Output Delay55ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
55ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
6A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TC4420COA713
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
