
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.480 | CNY4.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.480 (CNY5.0624) |
Product Information
Product Overview
The TC2117-3.3VDBTR is a fixed high-accuracy CMOS Low Dropout Positive Regulator for battery operated systems. The TC2117's CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80µA at no load, 20 to 60 times lower than in bipolar regulators. The TC2117 key features include ultra low noise, very low dropout voltage (typically 600mV at full load) and fast response to step changes in load. The TC2117 incorporates both over-temperature and over-current protection. The TC2117 is stable with an output capacitor of only 1µF and has a maximum output current of 800mA.
- Very low dropout voltage
- High output voltage accuracy
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Power Management
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
800mA
450mV
SOT-223
-40°C
3.3V 800mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
3.3V
-
800mA
450mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
