Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1232COA713Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3491038RL
Cut Tape3491038
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.570 | CNY13.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 25+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY10.290 (CNY11.6277) |
| 3300+ | CNY10.090 (CNY11.4017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1232COA713Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3491038RL
Cut Tape3491038
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.37V
No. of Monitored Voltages1Monitors
Supply Voltage Min4V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Push-Pull / Active-Low, Open-Drain
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time1.2s
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.62V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
4.62V
Reset Threshold Voltage - Nom
4.37V
Supply Voltage Min
4V
Reset Output Type
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
1.2s
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
