
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.280 | CNY4.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 25+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY3.490 (CNY3.9437) |
| 3000+ | CNY3.170 (CNY3.5821) |
Product Information
Product Overview
The TC1187VCT713 is an adjustable LDO designed to supersede a variety of older voltage regulator. Total supply current is typically 50µA at full load. The key features include ultra low-noise operation, very low dropout voltage - 270mV at full load and fast response to step changes in load. Supply current is reduced to 0.5µA when the shutdown input is low. The devices incorporate both overtemperature and overcurrent protection. Output voltage is programmed with a simple resistor divider from VOUT to ADJ to GND. This device is stable with an output capacitor of only 1µF and has a maximum output current of 150mA.
- Adjustable output voltage
- Very low-dropout voltage
- Power-saving shutdown mode
- Pin compatible with bipolar regulators
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Medical, Sensing & Instrumentation, Power Management
Technical Specifications
Adjustable
6V
-
5.5V
150mA
270mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.7V
1Outputs
1.2V
Positive Output
150mA
270mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
