
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.170 | CNY5.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.170 (CNY5.8421) |
| 25+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.220 (CNY4.7686) |
| 4000+ | CNY4.210 (CNY4.7573) |
Product Information
Product Overview
The TC1108-3.3VDBTR is a fixed output, high accuracy (typically ±0.5%) CMOS Low Dropout Regulator (LDO) for battery operated systems. Total supply current is typically 50µA at full load (20 to 60 times lower than in bipolar regulators). The TC1108 key features include ultra low noise, very low dropout voltage (typically 240mV at full load) and fast response to step changes in load. The TC1108 incorporates both over-temperature and over-current protection. The TC1108 is stable with an output capacitor of only 1µF and has a maximum output current of 300mA.
- 50μA Typical extremely low supply current
- Very low dropout voltage
- 300mA Output current
- High output voltage accuracy
- Standard or custom output voltages
- Over-current and over-temperature protection
Applications
Power Management, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
300mA
240mV
SOT-223
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
3.3V
-
300mA
240mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
