
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 25+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY5.430 (CNY6.1359) |
| 3000+ | CNY5.320 (CNY6.0116) |
Product Information
Product Overview
The TC1046VNBTR is a high Precision Temperature-to-voltage Converter for power supply thermal shutdown and temperature controlled fans. The TC1046 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1046 can accurately measure temperature from -40 to +125°C. The output voltage range for these devices is typically 174mV at -40°C, 424mV at 0°C, 580mV at +25°C and 1205mV at +125°C. A 6.25mV/°C voltage slope allows for the wide temperature range.
- 35μA Typical very low supply current
Applications
Consumer Electronics, Power Management, HVAC, Test & Measurement, Sensing & Instrumentation, Automotive
Technical Specifications
Voltage
± 2°C
-40°C
+125°C
SOT-23
3Pins
4.4V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Analogue
± 2°C
-40°C
125°C
SOT-23B
2.7V
1Channels
-
125°C
AEC-Q100
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
