
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.750 | CNY3.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.750 (CNY4.2375) |
| 25+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.930 (CNY3.3109) |
| 3000+ | CNY2.760 (CNY3.1188) |
Product Information
Product Overview
The TC1016-3.3VLTTR is a 3.3V fixed output high accuracy CMOS low-dropout (LDO) Linear Regulator. Designed specifically for battery-operated systems, the device CMOS construction eliminates wasted ground current, significantly extending battery life. Supply current is typically 50µA at full load. Key features for the device include ultra-low-noise operation, fast response to step changes in load and very low-dropout (LDO) voltage, typically 150mV at full load. Supply current is reduced to 0.5µA (maximum) and VOUT falls to zero when the shutdown input is low. The device also incorporates over-temperature and over-current protection. The device is stable with an output capacitor of only 1µF (ceramic) and has a rated output current of 80mA.
- ±0.5% High output voltage accuracy (typical)
- Fast wake up time from SHDN
- Power-saving shutdown mode
- Pin compatible upgrades for bipolar regulators
- Stability with low-ESR ceramic capacitors
Applications
Portable Devices, Computers & Computer Peripherals, Medical, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
80mA
150mV
SC-70
-40°C
3.3V 80mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.7V
1Outputs
3.3V
-
80mA
150mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
