Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSY89323LMG-TRCopy
Order Code
Re-Reel2851694RL
Cut Tape2851694
Your Part Number
302 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
292 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.730 | CNY41.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.730 (CNY47.1549) |
| 25+ | CNY34.800 (CNY39.324) |
| 100+ | CNY31.610 (CNY35.7193) |
| 1000+ | CNY30.980 (CNY35.0074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89323LMG-TRCopy
Order Code
Re-Reel2851694RL
Cut Tape2851694
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay1.9ns
No. of Pins8Pins
Logic Case StyleMLF
IC Case / PackageMLF
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.9ns
Logic Case Style
MLF
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current
-
No. of Pins
8Pins
IC Case / Package
MLF
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
