Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39VF401C-70-4I-B3KECopy
Manufacturer Standard Lead Time15 weeks
Order Code2344471
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 25+ | CNY13.080 (CNY14.7804) |
| 100+ | CNY12.580 (CNY14.2154) |
| 480+ | CNY12.500 (CNY14.125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF401C-70-4I-B3KECopy
Manufacturer Standard Lead Time15 weeks
Order Code2344471
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Configuration256K x 16bit
InterfacesParallel
IC Case / PackageTFBGA
No. of Pins48Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
256K x 16bit
IC Case / Package
TFBGA
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Memory Density
4Mbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
