
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 25+ | CNY17.930 (CNY20.2609) |
| 100+ | CNY17.560 (CNY19.8428) |
Product Information
Product Overview
The SST39LF200A-55-4C-EKE is a 2MB CMOS multi-purpose Flash Memory manufactured with SST proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The device writes with a 3 to 3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories. Featuring high-performance word-program, the device provides a typical word-program time of 14µsec. The device uses toggle bit or data# polling to detect the completion of the program or erase operation. To protect against inadvertent write, it has on-chip hardware and software data protection schemes. Designed, manufactured and tested for a wide spectrum of applications, this device is offered with a guaranteed typical endurance of 100000 cycles. Data retention is rated at greater than 100 years.
- Superior reliability
- Low power consumption
- Sector-erase capability - uniform 2K word sectors
- Block-erase capability - Uniform 32K word blocks
- Fast read access time - 55ns
- Latched address and data
- Fast erase and word-program
- Automatic write timing - internal VPP generation
- End-of-write detection
- CMOS I/O compatibility
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Parallel NOR
128K x 16bit
TSOP
-
3V
3.3V
0°C
3V Parallel NOR Flash Memories
No SVHC (04-Feb-2026)
2Mbit
CFI
48Pins
55ns
3.6V
Surface Mount
70°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
