Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26WF064C-104I/MF
Order Code2801052
Product Range1.8V Serial NOR Flash Memories
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26WF064C-104I/MF
Order Code2801052
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesSPI
IC Case / PackageWDFN
No. of Pins8Pins
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (15-Jan-2018)
Alternatives for SST26WF064C-104I/MF
1 Product Found
Product Overview
Applications
Medical
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
8M x 8bit
IC Case / Package
WDFN
Clock Frequency Max
104MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (15-Jan-2018)
Memory Density
64Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
