Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST26VF064BT-104I/SMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3974092
Your Part Number
1,015 In Stock
Need more?
1,015 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 25+ | CNY26.200 (CNY29.606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.65 (CNY31.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST26VF064BT-104I/SMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3974092
Technical Datasheet
Memory Density64Mbit
Memory Configuration8M x 8bit
InterfacesSPI, SQI
IC Case / PackageSOIJ
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
64Mbit
Interfaces
SPI, SQI
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Memory Configuration
8M x 8bit
IC Case / Package
SOIJ
Access Time
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387
