
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 25+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY17.300 (CNY19.549) |
Product Information
Product Overview
The SST26VF032B-104I/MF is a 32MB serial quad I/O (SQI) Flash Memory features a 6-wire, 4-bit I/O interface that allows for low-power, high-performance operation. It also supports full command-set compatibility to traditional serial peripheral interface (SPI) protocol. System designs using SQI flash devices occupy less board space. It is manufactured with proprietary, high-performance CMOS SuperFlash® technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. It is significantly improves performance and reliability, while lowering power consumption. This device writes with a single power supply of 2.7 to 3.6V. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any erase or program operation is less than alternative flash memory technologies.
- Serial interface architecture - mode 0/3
- Nibble-wide multiplexed I/O with SPI-like serial command structure
- High speed clock frequency - 104MHz maximum
- Burst modes - continuous linear burst
- Superior reliability
- Endurance - 100000 cycles minimum
- Greater than 100 years data retention
- Low power consumption
- Fast erase time
- End-of-write detection - software polling the BUSY bit in status register
- Flexible erase capability
- Write-suspend - suspend program or erase operation to access another block/sector
- Software reset (RST) mode
- Software write protection
- Individual-block write protection with permanent lock-down capability
- Read protection on top and bottom 8-Kbyte parameter blocks
- Security ID
- User-programmable area
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Serial NOR
-
WDFN
104MHz
2.7V
3.3V
-40°C
3V Serial NOR Flash Memories
No SVHC (04-Feb-2026)
32Mbit
SPI, SDI, SQI
8Pins
-
3.6V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SST26VF032B-104I/MF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
