Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST25PF040C-40V/SNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2920790
Product Range3.3V Serial NOR Flash Memories
Your Part Number
754 In Stock
Need more?
754 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 25+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY9.090 (CNY10.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST25PF040C-40V/SNCopy
Manufacturer Standard Lead Time13 weeks
Order Code2920790
Product Range3.3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density4Mbit
Memory Configuration-
InterfacesSPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max40MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V Serial NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Medical
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
-
IC Case / Package
SOIC
Clock Frequency Max
40MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Serial NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Memory Density
4Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SST25PF040C-40V/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
