Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024MCF064-I/MRCopy
Order Code2765503
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.230 (CNY85.0099) |
| 25+ | CNY73.730 (CNY83.3149) |
| 100+ | CNY72.230 (CNY81.6199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.23 (CNY85.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MK1024MCF064-I/MRCopy
Order Code2765503
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MKMC Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's49I/O's
InterfacesCAN, I2S, SPI, UART, USB
RAM Memory Size256KB
ADC Channels26Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MK
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MKMC Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
QFN
Interfaces
CAN, I2S, SPI, UART, USB
ADC Channels
26Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MK
MSL
-
Device Core
PIC32
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
