Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32CK2051GC01064-I/3ZBCopy
Order Code4459403
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.100 (CNY40.793) |
| 25+ | CNY35.380 (CNY39.9794) |
| 100+ | CNY34.660 (CNY39.1658) |
| 160+ | CNY33.940 (CNY38.3522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.10 (CNY40.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CK2051GC01064-I/3ZBCopy
Order Code4459403
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC32CK2051GC01064-I/3ZB is a PIC32CK GC, 32-bit MCU with TrustZone and integrated security. This microcontroller (MCU) is based on the Arm® Cortex®-M33 technology. The M33 is optimized for power-sensitive microcontroller and mixed-signal applications. It improves performance over the previous generation, real-time determinism, energy efficiency, software productivity, and system security. It offers a large memory capacity with 2Mb of dual-panel flash and 512Kb of SRAM. The GC variants are intended for general-purpose mixed-signal applications that do not need the HSM and advanced security features.
- Arm® Cortex®-M33 CPU running at up to 120MHz, 2048Kb flash and 512Kb RAM memory
- General purpose (without TrustZone and HSM) key feature set, ethernet, CAN field
- Peripheral Touch Controller (PTC) with Driven Shield®
- Parallel capture interface-camera (PCC)
- 16-bit external bus interface (EBI) for SRAM, flash, PSRAM, EEPROM, and LCD
- 12-bit 3Msps ADC with 12-channels, 2-analog comparators
- 2-wire serial wire debug (SWD) interface, 4-wire JTAG scan/debug interface
- Embedded trace module with instruction trace stream
- Standby mode, hibernate mode up to full RAM retention, sleep walking peripherals
- Industrial temperature range from -40°C to + 85°C, 64-lead TQFP package
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
