Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP256MC204-I/MLCopy
Order Code2212166
Product RangePIC24 Family PIC24EPMCSeries Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.720 (CNY40.3636) |
| 25+ | CNY35.010 (CNY39.5613) |
| 100+ | CNY34.300 (CNY38.759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.72 (CNY40.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP256MC204-I/MLCopy
Order Code2212166
Product RangePIC24 Family PIC24EPMCSeries Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24EPMCSeries Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Operating Frequency Max70MHz
Program Memory Size256KB
No. of Pins44Pins
IC Case / PackageQFN
No. of I/O's35I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels9Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24EP MC
MCU FamilyPIC24
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC24 Family PIC24EPMCSeries Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 1 - Unlimited
Device Core
PIC24
Operating Frequency Max
70MHz
No. of Pins
44Pins
No. of I/O's
35I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24EP MC
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
