
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.320 (CNY135.9616) |
| 25+ | CNY93.050 (CNY105.1465) |
| 100+ | CNY86.020 (CNY97.2026) |
| 160+ | CNY84.300 (CNY95.259) |
Product Information
Product Overview
The PIC18LF458-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size, 33 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programmable code protection
- Programmable low-voltage detection (LVD)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 1x Capture/Compare/PWM (CCP)
- 256bytes of EEPROM data memory
- Full CAN 2.0B active 3Tx buffers
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18LF45x Series Microcontrollers
40MHz
44Pins
33I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
32KB
TQFP
AUSART, CAN, I2C, PSP, SPI
8Channels
2V
-40°C
Surface Mount
PIC18F45xx
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
