
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.030 (CNY89.3039) |
| 25+ | CNY77.450 (CNY87.5185) |
| 100+ | CNY75.870 (CNY85.7331) |
| 119+ | CNY74.290 (CNY83.9477) |
Product Information
Product Overview
The PIC18F8520-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 32kB of addressable program memory size, 2048bytes of data memory size, 68 general-purpose I/O pins, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 5x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F85xx Series Microcontrollers
40MHz
80Pins
68I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
32KB
TQFP
AUSART, I2C, PSP, SPI
16Channels
4.2V
-40°C
Surface Mount
PIC18F85xx
MSL 1 - Unlimited
Alternatives for PIC18F8520-I/PT
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
