Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67J60-I/PTCopy
Manufacturer Standard Lead Time42 weeks
Order Code1332285
Product RangePIC18 Family PIC18F J6x Series Microcontrollers
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.320 (CNY59.1216) |
| 25+ | CNY47.900 (CNY54.127) |
| 100+ | CNY46.080 (CNY52.0704) |
| 160+ | CNY45.160 (CNY51.0308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.32 (CNY59.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F67J60-I/PTCopy
Manufacturer Standard Lead Time42 weeks
Order Code1332285
Product RangePIC18 Family PIC18F J6x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F J6x Series Microcontrollers
Device CorePIC18
Operating Frequency Max41.66MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's39I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.84KB
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J6x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PIC18F67J60-I/PT is a 1Mbit, high performance 8bit flash microcontroller in 64 pin TQFP package. The device has five timer modules (timer0 to timer4), four external interrupt pins, two capture/compare/PWM (CCP) modules, three enhanced capture/compare/PWM (ECCP) modules and dual analogue comparators with input multiplexing.
- IEEE 802.3 compatible Ethernet controller
- Fully compatible with 10/100/1000Base-T networks
- 128KB of flash program memory
- 3808bytes of SRAM data memory and 8192bytes of Ethernet TX/RX buffer
- 39 I/O pins
- 10bit, 11 channel A/D converter
- Clock speeds of up to 41.667MHz
- Operating voltage range from 2.35V to 3.6V (3.1V to 3.6V using Ethernet module)
- EUSART, I2C and SPI interfaces
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tray
Applications
Embedded Design & Development, Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation
Technical Specifications
Product Range
PIC18 Family PIC18F J6x Series Microcontrollers
Operating Frequency Max
41.66MHz
No. of Pins
64Pins
No. of I/O's
39I/O's
RAM Memory Size
3.84KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J6x
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167
