
680 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.610 (CNY77.5293) |
| 25+ | CNY67.240 (CNY75.9812) |
Product Information
Product Overview
The PIC18F4620-I/P is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different oscillator options, allowing users a wide range of choices in developing application hardware. This device offers a total of seven operating modes for more efficient power management. These modes provide a variety of options for selective power conservation in applications where resources may be limited. As Harvard architecture device, the data and program memories use separate busses, this allows for concurrent access of the two memory spaces. The data EEPROM, for practical purposes, can be regarded as a peripheral device, since it is addressed and accessed through a set of control registers.
- C compiler optimized RISC architecture
- Internal oscillator support-31KHz to 8MHz with 4xPLL
- Fail safe clock monitor allows safe shutdown if clock fails
- Watchdog timer with separate RC oscillator
- An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
- 10-bit ADC, 12 channels and 100K samples per second
- Programmable low voltage detection module
- Programmable brown-out-reset module
- EUSART module including LIN bus support
- Run, idle and sleep modes
- Idle mode currents down to 5.8μA typical
- Sleep mode currents down to 0.1μA typical
- Supplier’s original packaging: Tube
Technical Specifications
PIC18 Family PIC18F46xx Series Microcontrollers
40MHz
40Pins
36I/O's
3.9KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
64KB
DIP
EUSART, I2C, PSP, SPI
13Channels
4.2V
-40°C
Through Hole
PIC18F46xx
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
