
160 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.880 (CNY80.0944) |
| 25+ | CNY69.470 (CNY78.5011) |
| 100+ | CNY68.050 (CNY76.8965) |
| 160+ | CNY66.630 (CNY75.2919) |
Product Information
Product Overview
The PIC18F452-I/PT is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F452 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
- High performance RISC CPU - Up to 10MIPs operation & 16-bit wide instructions, 8-bit wide data path
- Peripheral - 3 external interrupt pins, master synchronous serial port (MSSP) module
- Analogue - Programmable low voltage detection (PLVD) and programmable brown-out reset (BOR)
- Flash/data EEPROM retention of <gt/>40 years
- Self-reprogrammable under software control
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- CMOS technology - Low power, high speed flash/EEPROM technology
Applications
Sensing & Instrumentation, Test & Measurement, Power Management, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18F45x Series Microcontrollers
40MHz
44Pins
34I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
32KB
TQFP
AUSART, I2C, PSP, SPI
8Channels
4.2V
-40°C
Surface Mount
PIC18F45xx
MSL 1 - Unlimited
Alternatives for PIC18F452-I/PT
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
