
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.750 | CNY27.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.750 (CNY31.3575) |
| 25+ | CNY27.200 (CNY30.736) |
| 100+ | CNY26.640 (CNY30.1032) |
| 2100+ | CNY26.090 (CNY29.4817) |
Product Information
Product Overview
The PIC18F26K22T-I/SS is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 64kB of addressable program memory size, 3896bytes of data memory size, 25 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Three 8-bit digital timers
- Four 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 17x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
28Pins
25I/O's
3.8KB
10Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (04-Feb-2026)
PIC18
64KB
SSOP
EUSART, I2C, SPI
17Channels
2.3V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC18F26K22T-I/SS
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
