
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.920 (CNY120.8196) |
| 25+ | CNY104.940 (CNY118.5822) |
| 100+ | CNY102.950 (CNY116.3335) |
Product Information
Product Overview
The PIC18F2685-E/SO is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 96kB of addressable program memory size, 3328bytes of data memory size, 25 general-purpose I/O pins8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- Controller area network (CAN)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F26xx Series Microcontrollers
40MHz
28Pins
25I/O's
3.25KB
10Bit
5.5V
125°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
96KB
SOIC
I2C, SPI, USART
8Channels
2V
-40°C
Surface Mount
PIC18F26xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F2685-E/SO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
