
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.870 (CNY80.0831) |
| 25+ | CNY69.460 (CNY78.4898) |
| 100+ | CNY68.040 (CNY76.8852) |
Product Information
Product Overview
The PIC18F2680-I/SO is an Enhanced Flash Microcontroller with ECAN™, 10-bit A/D and nanoWatt technology. The PIC18F2680 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. The enhanced flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles of up to 100000 for program memory and 1000000 for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. The PIC18F2680 family introduces an optional extension to the PIC18 instruction set, which adds 8 new instructions and an Indexed Addressing mode. This extension, enabled as a device configuration option, has been specifically designed to optimize re-entrant application code originally developed in high-level languages, such as C.
- Power managed modes - Run, idle and sleep
- Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
- Peripheral - One capture/compare/PWM (CCP1) module and enhanced addressable USART module
- ECAN module - Message bit rates up to 1Mbps and DeviceNet™ data byte filter support
- Flash/data EEPROM retention of <gt/>40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single cycle hardware multiplier
- Extended watchdog timer (WDT) - Programmable period from 41ms to 131s
- Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
Applications
Power Management, Industrial, Computers & Computer Peripherals
Technical Specifications
PIC18 Family PIC18F26xx Series Microcontrollers
40MHz
28Pins
25I/O's
3.25KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
64KB
SOIC
ECAN, EUSART, I2C, SPI
8Channels
4.2V
-40°C
Surface Mount
PIC18F26xx
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
