Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25Q43-I/STXCopy
Manufacturer Standard Lead Time13 weeks
Order Code3579875
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.080 (CNY11.3904) |
| 25+ | CNY9.290 (CNY10.4977) |
| 100+ | CNY9.110 (CNY10.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.08 (CNY11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25Q43-I/STXCopy
Manufacturer Standard Lead Time13 weeks
Order Code3579875
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxQ43 Series Microcontrollers
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageVQFN-EP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18FxxQ43
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxQ43 Series Microcontrollers
Operating Frequency Max
64MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18FxxQ43
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
