
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.840 (CNY989.6992) |
Product Information
Product Overview
The PIC18F252-I/SP is a high-performance Enhanced Flash Microcontroller with 5 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F252 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
- High performance 16-bit RISC CPU - Up to 10MIPs operation
- Peripheral - 3 external interrupt pins, master synchronous serial port (MSSP) module
- Analogue - Programmable low voltage detection (PLVD) and programmable brown-out reset (BOR)
- Flash/data EEPROM retention of <gt/>40 years
- Self-reprogrammable under software control
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit debug (ICD) via two pins
- CMOS technology - Low power, high speed flash/EEPROM technology
Applications
Sensing & Instrumentation, Test & Measurement, Power Management, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
PIC18 Family PIC18F25x Series Microcontrollers
40MHz
28Pins
23I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (04-Feb-2026)
PIC18
32KB
NDIP
AUSART, I2C, SPI
5Channels
4.2V
-40°C
Through Hole
PIC18F25xx
-
Alternatives for PIC18F252-I/SP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
