
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.050 (CNY15.8765) |
| 25+ | CNY13.400 (CNY15.142) |
| 100+ | CNY12.740 (CNY14.3962) |
| 374+ | CNY12.500 (CNY14.125) |
Product Information
Product Overview
PIC18F16Q20-I/P is a low-power, high-performance microcontroller with XLP technology for sensor-interfacing, real-time control, and communication applications. It showcases the Improved Inter-Integrated Circuit® (I3C) target module with a higher communication rate and a 10-bit 300ksps ADC with computation for responsive sensor designs. It features a Multivoltine I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3 that allows for this pin to operate at a different voltage domain than the rest of the microcontroller. It also features the 8-bit signal routing port module to interconnect digital peripherals without using external pins. Additional features include a vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, DMA capabilities, UART with support for asynchronous, DMX, DALI, and LIN protocols, SPI, I²C, and a programmable 32bit CRC with memory scan.
- 64KB program flash memory, 4KB data SRAM, 256B data EEPROM
- Memory access partition, device information area, peripheral pin select
- Windowed watchdog timer, 32bit CRC with scanner, vectored interrupts
- Interrupt-on-change, peripheral module disable, temperature indicator
- User-programmable source and destination sizes, hardware and software-triggered data transfers
- Fixed interrupt latency of three instruction cycles, programmable vector table base address
- Backwards compatible with previous interrupt capabilities
- Low-current power-on reset, configurable power-up timer
- High-voltage tolerant MVIO-powered pins support I3C communication down to 0.95V
- 20 pin PDIP package, industrial operating temperature range from -40°C to 85°C
Technical Specifications
PIC18 Family PIC18FxxQ20 Series Microcontrollers
64MHz
20Pins
16I/O's
4KB
10Bit
5.5V
85°C
PIC18
-
PIC18
64KB
PDIP
DMA, I2C, I3C, SPI, UART
11Channels
1.8V
-40°C
Through Hole
PIC18FxxQ20
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
