
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY24.340 (CNY27.5042) |
| 100+ | CNY23.840 (CNY26.9392) |
| 160+ | CNY23.350 (CNY26.3855) |
Product Information
Product Overview
The PIC16LF1947-I/PT is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 28kB of addressable program memory size, 1024bytes of data memory size, 53 general-purpose I/O pins, three comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Four 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- 3x Enhanced Capture/Compare/PWM (ECCP)
- Up to 184 LCD segment
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16LF194x Series Microcontrollers
32MHz
64Pins
53I/O's
1KB
10Bit
3.6V
85°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16
28KB
TQFP
EUSART, I2C, SPI
17Channels
1.8V
-40°C
Surface Mount
PIC16F19xx
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
