Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18326-I/STCopy
Manufacturer Standard Lead Time36 weeks
Order Code2988497
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.810 (CNY12.2153) |
| 25+ | CNY10.600 (CNY11.978) |
| 100+ | CNY10.380 (CNY11.7294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.81 (CNY12.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF18326-I/STCopy
Manufacturer Standard Lead Time36 weeks
Order Code2988497
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF183xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's12I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF183xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16LF183xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
TSSOP
Interfaces
EUSART, I2C, SPI
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF183xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
