Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1518-I/SSCopy
Order Code1898788
Technical Datasheet
Device CorePIC16
IC Case / PackageSSOP
InterfacesAUSART, EUSART, I2C, SPI
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F15xx
Qualification-
Technical Specifications
Device Core
PIC16
Interfaces
AUSART, EUSART, I2C, SPI
IC Mounting
Surface Mount
MCU Series
PIC16F15xx
IC Case / Package
SSOP
ADC Resolution
10Bit
MCU Family
PIC16
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
