Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874-04/PTCopy
Manufacturer Standard Lead Time17 weeks
Order Code9761136
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.600 (CNY77.518) |
| 25+ | CNY67.470 (CNY76.2411) |
| 100+ | CNY67.390 (CNY76.1507) |
| 160+ | CNY66.050 (CNY74.6365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.60 (CNY77.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874-04/PTCopy
Manufacturer Standard Lead Time17 weeks
Order Code9761136
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size7KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's33I/O's
InterfacesI2C, PSP, SPI, USART
RAM Memory Size192Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
192Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
TQFP
Interfaces
I2C, PSP, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC16F874-04/PT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
