Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F873-20I/SOCopy
Manufacturer Standard Lead Time17 weeks
Order Code9761063
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.590 (CNY66.2067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.59 (CNY66.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F873-20I/SOCopy
Manufacturer Standard Lead Time17 weeks
Order Code9761063
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size7KB
No. of Pins28Pins
IC Case / PackageWSOIC
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
RAM Memory Size192Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F87x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 8bit CMOS flash microcontroller
- 4.0V to 5.5V VDD range, 20MHz frequency range
- High performance RISC CPU, only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Interrupt capability (up to 14 sources), eight level deep hardware stack
- Direct, indirect and relative addressing modes, power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection, power saving SLEEP mode
- 28 pin SOIC package, temperature range from -40 to +85°C (industrial)
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
192Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
7KB
IC Case / Package
WSOIC
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F87x
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F873-20I/SO
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
