
160 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.280 (CNY70.3764) |
| 25+ | CNY54.040 (CNY61.0652) |
| 100+ | CNY52.960 (CNY59.8448) |
| 160+ | CNY51.880 (CNY58.6244) |
Product Information
Product Overview
The PIC16F871-I/PT is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- In-Circuit Serial Programming™ (ICSP™)
- Power on reset (POR)
- Power-up timer (PWRT) and Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
- 64bytes of EEPROM data memory
- Single 5V In-circuit serial programming capability
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
44Pins
33I/O's
128Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (04-Feb-2026)
PIC16
3.5KB
TQFP
PSP, USART
8Channels
4V
-40°C
Surface Mount
PIC16F8xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F871-I/PT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
